Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Video

IC Complex Eepld 32 Cell 20NS Prop Delay Plastic 44 Pin PLC

View EPM7032VLC44-20: Programmable Logic Device (Video)

EPM7032VLC44-20: Programmable Logic Device (Video)

View Larger Image
Image is representative only
Altera Corporation
Jameco Part no. 2194241
Manufacturer ALTERA CORPORATION
Manufacturer no. EPM7032VLC44-20
web exclusive
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
  • Availability: Ship  today  

 Add to cart

Programmable Logic Device


Features:

  • High-performance, EEPROM-base programmable logic device based on second-generation Multiple Array Matrix architecture
  • Logic density of 600 usable gates
  • Programmable macrocell flipflops with individual, clear, preset, clock, and clock enable controls
  • Programmable power-saving mode for 50% or greater power reduction in each macrocell
  • Configurable expander product-term distribution, allowing up to 32 product terms per macrocell
  • Programmable security bit for protection of proprietary designs
  • MultiVoltTM I/O interface operation
  • Parallel and shared expanders

    Specifications:

  • Supply voltage: 3.0V to 3.6V (3.3V typ)
  • Input voltage: 0V (min)
  • Operating temperature: -40°C to 85°C
  • Capacitance: 12 pF (max)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    GAL 25 NANOSECONDS DIP-24 132X44 AND ARRAY

    Buy Now  $2.95


    SPLD GAL Family 8 Macro Cells 41.6 MHz EECMOS Technology 5 Volt 20-Pin PDIP

    Buy Now  $2.49


    GAL 15 NANOSECONDS DIP-24 132X44 AND ARRAY

    Buy Now  $3.75

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.