AC to DC Switching Medical Power Supply Single Output with PFC Function 48 Volts 1.36 Amps 65.3 Watts

$52.95 ea


  • Part no.: 2197046
  • Manufacturer: Mean Well
  • Manufacturer no.: HVG-65-48A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $52.95
10+ $47.95

Request a Large Quantity Quote

AC to DC Switching Medical Power Supply Single Output with PFC Function 48 Volts 1.36 Amps 65.3 Watts

48 Volts @ 1.36 Amps

Specifications

  • Output Power (W): 65.3
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 300
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 90%
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • Protections: short circuit, over temperature, over current, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through internal potentiometer
  • IP65 rated
  • Agency Approvals: UL/CUL/FCC
  • 5 year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.36
Maximum Output Power (W)65.3
FamilyHVG-65
Additional Output Voltages (VDC)43 to 53
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)0.22
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)7.44
Width (inch)2.42
Height (inch)1.45
Agency ApprovalsUL/CUL/FCC
StyleEnclosed


Report a problem
Suggest a product