Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

12W AC-to-DC Switching Wall Adapter Power Supply

View S120S100B6: 12W AC-to-DC Switching Wall Adapter Power Supply

S120S100B6: 12W AC-to-DC Switching Wall Adapter Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2197468
Manufacturer   JAMECO RELIAPRO
Manufacturer no. S120S100B6
  RoHS compliant
Catalog 151 , page 91
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
  • Availability:Ship  1 Days ARO 

 Add to cart

12W AC-to-DC Switching Wall Adapter Power Supply


Output: 12 Volts @ 1 Amp

Features:

  • Output connector: 2.1mm x 5.5mm female center positive right-angle plug
  • Input voltage: 100-240VAC @ 50-60Hz
  • Output cord length: 6 feet
  • Size: 2.9"H x 1.8"W x 1.2"D
  • Weight: 0.3 lbs.
  • Agency approvals: UL, CUL, CEC Level IV

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeR/A Cylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Switching Wall Adapter
    Length (inch)2.9
    Width (inch)1.8
    Height (inch)1.2
    Agency ApprovalsUL/CUL/CEC
    Specification Value
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)12
    Power Supply ColorBlack
    Output Current (A)1
    Maximum Output Power (W)12
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 5 Volt 4 Amp 20 Watt Carton

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2.08 Amp 25 Watt

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 1.04 Amp 25 Watt

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.