24VDC Axial Fan 120x120x38mm

$9.95 ea


  • Part no.: 2197433
  • Manufacturer: EBM Papst
  • Manufacturer no.: 4214NHHR
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

24VDC Axial Fan


Features:

  • Nominal voltage: 24VDC
  • Size: 120x120x38mm
  • Air flow: 120.7 cfm
  • Ball bearings
  • Noise: 49 dBA
  • Speed: 3500 RPM
  • Current: 313mA
  • Power input: 7.5W
  • Agency approvals: UL, CSA, CE
  • 12" connection leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)120
    Width (mm)120
    Height (mm)38
    Air Flow (CFM)120.7
    BearingBall
    Current (mA)313
    Power (Watts)7.5
    Agency ApprovalsUL/CSA/CE
    Noise (dBA)49
    Connection (Leads)12"
    Product TypeFan


    Report a problem
    Suggest a product