Resistor Trimmer 2K Ohm 10% 1/4W 12Turn 1.78mm Pin Thru-Hole Tube

$1.95 ea


  • Part no.: 696503
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3266X-1-202/64XR2K
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
1/4" Square, Multi-Turn Trimming Side Adjustment (±10%)

3266X Series

  • 2kΩ
  • Resistance tolerance: ±10%
  • Y-layout solder pins
  • Sealed cermet
  • 12 turns nominal
  • Insulation resistance: (500VDC) 1,000MΩ min.
  • Contact resistance variation: 3% or 3Ω max.
  • Absolute min. resistance: 1% or 2Ω max.
  • Power rating: 0.25W @ 70°C (300V max.)

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohms)2000
    Tolerance (%)10
    Number of Turns12
    Family3266
    TypeTrimmer
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Operating Temperature-Max (Cel)150
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingTube
    Shaft Diameter (mm)1.78
    Width (mm)4.5
    Height (mm)7.24
    Length (mm)7.73
    Product TypePotentiometer


    Report a problem
    Suggest a product