Trimmer Potentiometer 50K Ohm 10% 1/4W 12Turn 1.78mm Pin Thru-Hole

$1.95 ea


  • Part no.: 696546
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3266X-1-503/64XR50K
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Resistor Trimmer 50K Ohm 10% 1/4W 12Turn 1.78mm Pin Thru-Hole

Features

  • Resistance: 50,000 Ohm
  • Tolerance: 10%
  • Power: 1/4 Watt
  • 12 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohms)50000
    Tolerance (%)10
    Number of Turns12
    Family3266
    TypeTrimmer
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Operating Temperature-Max (Cel)150
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingTube
    Shaft Diameter (mm)1.78
    Width (mm)4.5
    Height (mm)7.24
    Length (mm)7.73
    Product TypePotentiometer


    Report a problem
    Suggest a product