Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Trimmer 50K Ohm 10% 1/4W 12TURN 1.78MM Pin Thru-Hole Tube

View 3266X-1-503/64XR50K: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 50000 Ohm

3266X-1-503/64XR50K: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 50000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 696546
Manufacturer BOURNS, INC.
Manufacturer no. 3266X-1-503/64XR50K
  RoHS compliant
Catalog 274 , page 71
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Ship  today  

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 50000 OHM


POT,1/4"SQ,CERMET,50K,1/4W,10%
12-TURN,THRU HOLE,SIDE ADJUST

Report a problem
Suggest a product
Specification Value
Family3266
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.78
Width (mm)4.5
Height (mm)7.24
Length (mm)7.73
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypeTrimmer
Resistance (Ohms)50000
Tolerance (%)10
Number of Turns12
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.