Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 600 Volt 25A 4 Pin (4+Tab) GBJ

View GBJ2506-F: 25A 600V Silicon Bridge Rectifier Diode

GBJ2506-F: 25A 600V Silicon Bridge Rectifier Diode


Image is representative only
Diodes Inc.
Jameco Part no. 2042052
Manufacturer DIODES INC.
Manufacturer no. GBJ2506-F
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.35

# of Unit Price
5+ $1.35
25+ $1.25
50+ $1.17
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

25 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE


GBJ2506-F,BRIDGE IN-LINE GPP G
BJ 25A 600V ROHS 15PCS

Report a problem
Suggest a product
Specification Value
FamilyGBJ2506
Peak Non-Repetitive Forward Surge Current350A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count4
Supplier_PackageGBJ
Specification Value
ConfigurationSingle
Product Height24.5mm(Max)
Product Length30.3mm(Max)
Product Width4.8mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current25A
Peak Forward Voltage1.05V@12.5A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.45


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.