Diode Rectifier Bridge Single 600 Volt 25A 4-Pin (4+Tab) GBJ

2042052

$1.45 ea


  • Part no.: 2042052
  • Manufacturer: DIODES INC.
  • Manufacturer no.: GBJ2506-F
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.30
50+ $1.17
NOTE:
  • • Order in multiples of 5
Diode Rectifier Bridge Single 600 Volt 25A 4-Pin (4+Tab) Case GBJ

Report a problem
Suggest a product
Specification Value
FamilyGBJ2506
Peak Non-Repetitive Forward Surge Current350A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count4
Supplier_PackageGBJ
ConfigurationSingle
Product Height24.5mm(Max)
Product Length30.3mm(Max)
Product Width4.8mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current25A
Peak Forward Voltage1.05V@12.5A


Report a problem
Suggest a product