Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

3220 Point Solderless Breadboard 7.3 Inch LX7.5 Inch W

View WBU-208-R: 3220 Point Solderless Breadboard

WBU-208-R: 3220 Point Solderless Breadboard

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 20812
Manufacturer   JAMECO VALUEPRO
Manufacturer no. WBU-208-R
  RoHS compliant
Catalog 152 , page 131
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
10+ $35.95
50+ $32.95
100+ $29.95
250+ $26.95
  • Availability: Ship Today  

 Add to cart

3220-Point Solderless Breadboard


These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 7
  • Contact points: 3220
  • Breadboard size: 7.3"L x 7.5"W
  • Baseplate size: 9.5"L x 8.3"W
  • Weight: 1.40 lbs.


  • Report a problem
    Suggest a product
    Specification Value
    MFG Part NumberWBU-208-R
    Height (inches)7.25
    Pins (yes/no)NO
    Packages SupportedDIP
    Specification Value
    Width (inches)7.5
    Contact Points3220


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    830-Point Solderless Breadboard 6.5" x 2.125"

    Buy Now  $9.95


    1360-Point Solderless Breadboard 6.5"Lx3.1"W

    Buy Now  $15.95


    1660-Point Solderless Breadboard 6.5"Lx4.3"W

    Buy Now  $22.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.