Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> BI TECH/Beckman Trimmers

2 Watt Metal Round Cermet Potentiometer 7/8 Inch 25 Ohm 5% Wire Wound

View 7246R25L.25: 7/8 Inch Metal 10 Turn Wirewound Precision Potentiometer

7246R25L.25: 7/8 Inch Metal 10 Turn Wirewound Precision Potentiometer

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2198583
Manufacturer BI TECHNOLOGIES
Manufacturer no. 7246R25L.25
web exclusive
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
  • Availability: Ship Today  

 Add to cart

7/8" Metal 10-Turn Wirewound Precision Potentiometer


Features

  • Resistance: 25Ω
  • Tolerance: 5%
  • Number of turns: 10 turns
  • Power rating: 2W
  • Wirewound
  • Hybrid version
  • Bushing panel mount
  • MIL-R-12934
  • 0.25" (6.3mm) shaft
  • 3/8" metal bushings
  • Operating temperature: -25°C to +85°C
  • Total size: 2.28"L x 0.875" Diameter
  • Weight: 0.069 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Resistor Trimmer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole Bag

    Buy Now  $1.49


    2 Watt Round Cermet Potentiometer 7/8 Inch 500 Ohm 5% Wire Wound

    Buy Now  $9.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.