Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> BI TECH/Beckman Trimmers

2 Watt Round Cermet Potentiometer 7/8 Inch 100 Ohm 5% Wire Wound

View 7276R100L.25: 10 Turn 100 Ohm Wirewound Precision Potentiometer

7276R100L.25: 10 Turn 100 Ohm Wirewound Precision Potentiometer

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2198639
Manufacturer BI TECHNOLOGIES
Manufacturer no. 7276R100L.25
web exclusive
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
25+ $7.95
  • Availability:Ship  1 Days ARO 

 Add to cart

10 Turn 100 Ohm Wirewound Precision Potentiometer

Specifications

  • Ohms: 100
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 2
  • Number of Turns: 10
  • Resistance Tolerance (±): 5%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.