Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> BI TECH/Beckman Trimmers

7/8 Inch Round Conductive Plastic Precision with Position Sensor Potentiometer 10K Ohms 1 Watt 10% 1 Turn Bushing Panel Mount

View 6187-79-OR10K-L1.0: 1 Turn 10000 Ohm Conductive Plastic Wirewound Precision Potentiometer / Position Sensor

6187-79-OR10K-L1.0: 1 Turn 10000 Ohm Conductive Plastic Wirewound Precision Potentiometer / Position Sensor

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2199332
Manufacturer BI TECHNOLOGIES
Manufacturer no. 6187-79-OR10K-L1.0
web exclusive
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
  • Availability: Ship  today  

 Add to cart

1 Turn 10,000 Ohm Conductive Plastic Wirewound Precision Potentiometer / Position Sensor

Specifications

  • Ohms: 10,000
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 5
  • Number of Turns: 1
  • Resistance Tolerance (±): 10%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2014 Jameco. All Rights Reserved.