Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Disk Drive Male

View CH398-04: Connector Disk Drive Male Use PIN P/N 42730

CH398-04: Connector Disk Drive Male Use PIN P/N 42730

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 42076
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CH398-04
  RoHS compliant
Catalog 151 , page 54
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12
  • Availability: Ship  today  

 Add to cart

CONNECTOR,DISK DRIVE,MALE, USE PIN P/N 42730 (10)


CONN,DISK DRIVE,MALE,
USE PIN P/N 42730

Report a problem
Suggest a product
Specification Value
FamilyJS-1114
Number of Terminals4
Maximum Current Rating5A
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-25°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch5.08mm
Product Height8.5mm
TypePower
Product Length23.8mm
Specification Value
Termination MethodSolderable
Product TypeConnector Power
Contact MaterialBrass
Contact PlatingTin
GenderM
Housing MaterialNylon 66
Body OrientationStraight
Number of Contacts4
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

Pin Disk Drive Power Male 24-18AWG 1.5A Crimp with 99443

Buy Now  $0.19


Pin Disk Drive Power Female 24-18AWG 1.5A Crimp with 99443

Buy Now  $0.19


Connector Disk Drive Female Use Pin Part 42650

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.