Connector Power Disk Drive Male

$0.35 ea


  • Part no.: 42076
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: CH398-04
  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Connector Power Disk Drive Male

Specifications

  • Use P/N 42730

    Report a problem
    Suggest a product
  • Specification Value
    FamilyJS-1114
    TypePower
    Contact MaterialBrass
    Contact PlatingTin
    GenderM
    Housing MaterialNylon 66
    Body OrientationStraight
    Number of Contacts4
    Number of Ports1
    Number of Terminals4
    Maximum Current Rating5A
    Maximum Voltage Rating250VDC|250VAC
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch5.08mm
    Product Height8.5mm
    Product Length23.8mm
    Termination MethodSolderable
    Product TypeConnector Power


    Report a problem
    Suggest a product