Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> BI TECH/Beckman Trimmers

5 Watt Round Potentiometer 1 & 13/16 Inch 30K Ohm 3% Wire Wound

View A-R30K-L.25: 10 Turn 30000 Ohm Wirewound Precision Potentiometer

A-R30K-L.25: 10 Turn 30000 Ohm Wirewound Precision Potentiometer

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2200145
Manufacturer BI TECHNOLOGIES
Manufacturer no. A-R30K-L.25
web exclusive
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
25+ $15.95
50+ $13.95
  • Availability:Ship  1 Days ARO 

 Add to cart

10 Turn 30,000 Ohm Wirewound Precision Potentiometer

Specifications

  • Ohms: 30,000
  • Shape: Round
  • Diameter size (inches): 1.8
  • Watts: 5
  • Number of Turns: 10
  • Resistance Tolerance (±): 3%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.