Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> BI TECH/Beckman Trimmers

5 Watt Round Potentiometer 1 & 13/16 Inch 50K Ohm 3% Wire Wound

View AR50K-L.25: POT 1-13/16 Inch DIA 50K 5WATT 3%, (Potentiometers)

AR50K-L.25: POT 1-13/16 Inch DIA 50K 5WATT 3%, (Potentiometers)

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2200161
Manufacturer BI TECHNOLOGIES
Manufacturer no. AR50K-L.25
web exclusive
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
  • Availability: Ship  today  

 Add to cart




POT,1-13/16"DIA,50K,5WATT,3%,
WW,PRECIS,BUSHING PNL MT,3/8"S

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.