Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> BI TECH/Beckman Trimmers

5 Watt Round Potentiometer 1 & 13/16 Inch 50 Ohm 3% Wire Wound

View AR50L.50: 10 Turn 50 Ohm Wirewound Precision Potentiometer

AR50L.50: 10 Turn 50 Ohm Wirewound Precision Potentiometer

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2200188
Manufacturer BI TECHNOLOGIES
Manufacturer no. AR50L.50
web exclusive
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
10+ $26.95
  • Availability:Ship  3 Days ARO 

 Add to cart

10 Turn 50 Ohm Wirewound Precision Potentiometer

Specifications

  • Ohms: 50
  • Shape: Round
  • Diameter size (inches): 1.8
  • Watts: 5
  • Number of Turns: 10
  • Resistance Tolerance (±): 3%
  • Termination: Bushing panel mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.