Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink Passive DIP14/DIP16 Straight Extruded Epoxy 68°C/W Black Anodized

View 501200B00: Heat Sink Passive DIP14/DIP16 Straight Extruded Epoxy 68°C/W Black Anodized

501200B00: Heat Sink Passive DIP14/DIP16 Straight Extruded Epoxy 68°C/W Black Anodized

View Larger Image
Image is representative only
AAvid Thermalloy
Jameco Part no. 2077335
Manufacturer AAVID THERMALLOY
Manufacturer no. 501200B00
Catalog 132 , page 18
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.39
  • Availability:Ship  2 Days ARO 

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits 14 and 16-pin DIP packages
  • No holes
  • Size: 0.73"L x 0.25"W x 0.19"H (18.54mm L x 6.35mm W x 4.83mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family501200B0000
    Product Height4.83mm
    Product Length18.57mm
    Product TypeHeat Sink
    TypePassive
    Attachment MethodExtruded Epoxy
    Specification Value
    Device CooledDIP14|DIP16
    Fin StyleStraight
    FinishBlack Anodized
    Thermal Resistance68°C/W
    Product Depth6.35mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SINK MOUNT KIT FOR TO-220,10 ASSEMBLIES PER PACK

    Buy Now  $3.95


    HEAT SINK,CLIP-ON,2.7 INCHES long by 0.7 INCHES WIDE

    Buy Now  $2.95


    HEAT SINK MOUNT KIT FOR TO3,10 ASSEMBLIES PER PACK

    Buy Now  $3.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.