Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Trimmer 1K Ohm 10% 1/4W 12TURN 1.78MM Pin Thru-Hole Tube

View 3266X-1-253/64XR25K: 1/4 Inch Square Multi-Turn Trimming Side Adjustment (±10%) 3266X Series

3266X-1-253/64XR25K: 1/4 Inch Square Multi-Turn Trimming Side Adjustment (±10%) 3266X Series

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 696474
Manufacturer BOURNS, INC.
Manufacturer no. 3266X-1-253/64XR25K
  RoHS compliant
Catalog 271 , page 85
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
  • Availability: Ship Today  

 Add to cart

1/4" Square, Multi-Turn Trimming Side Adjustment (±10%)

3266X Series

  • 1kΩ
  • Resistance tolerance: ±10%
  • Y-layout solder pins
  • Sealed cermet
  • 12 turns nominal
  • Insulation resistance: (500VDC) 1,000MΩ min.
  • Contact resistance variation: 3% or 3Ω max.
  • Absolute min. resistance: 1% or 2Ω max.
  • Power rating: 0.25W @ 70°C (300V max.)

    Report a problem
    Suggest a product
  • Specification Value
    Family3266
    Operating Temperature-Max (Cel)150
    Operating Temperature-Min (Cel)-55
    MountingThrough Hole
    PackagingTube
    Shaft Diameter (mm)1.78
    Width (mm)4.5
    Height (mm)7.24
    Length (mm)7.73
    Specification Value
    Product TypePotentiometer
    TypeTrimmer
    Resistance (Ohms)1000
    Tolerance (%)10
    Number of Turns12
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer 10K Ohm 3266W-103Lf 12-Turn .25 Watt 1/4" Square

    Buy Now  $1.95


    Potentiometer 100K Ohm 3266W-104Lf 12-Turn .25 Watt 1/4" Square

    Buy Now  $1.95


    1/2 Watt 1/4 Inch 5k Ohm Sealed Cermet Potentiometer

    Buy Now  $0.59

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.