Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> BI TECH/Beckman Trimmers

7/8 Inch Round Wirewound Precision Potentiometer 40K Ohms 3/4 Watt 5% 1 Turn Servo Mount

View 5103R40K-L.25: 7/8 Inch Round Cermet Trimming Potentiometer 1 Turns

5103R40K-L.25: 7/8 Inch Round Cermet Trimming Potentiometer 1 Turns

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2199383
Manufacturer BI TECHNOLOGIES
Manufacturer no. 5103R40K-L.25
web exclusive
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
  • Availability: Ship Today  

 Add to cart

7/8 Inch Round Cermet Trimming Potentiometer 1 Turns

Specifications

  • Ohms: 40K
  • Shape: Round
  • Size (inch): 7/8
  • Watts: 3/4
  • Number of Turns: 1
  • Resistance Tolerance (±): 5%
  • Termination: Servo Mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole Bag

Buy Now  $1.49


2 Watt Round Cermet Potentiometer 7/8 Inch 500 Ohm 5% Wire Wound

Buy Now  $9.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.