Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> BI TECH/Beckman Trimmers

3 5/16 Inch Round Wirewound Potentiometer 100 Ohms 1/5 Watt 50% 25 Turns Bushing Panel Mount

View D-R100L.50: 3 5/16 Inch Round Wirewound Potentiometer 25 Turns

D-R100L.50: 3 5/16 Inch Round Wirewound Potentiometer 25 Turns

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2199480
Manufacturer BI TECHNOLOGIES
Manufacturer no. D-R100L.50
web exclusive
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
  • Availability: Ship Today  

 Add to cart

3 5/16 Inch Round Wirewound Potentiometer 25 Turns

Specifications

  • Ohms: 100
  • Shape: Round
  • Size (inch): 3 5/16
  • Watts: 1/5
  • Number of Turns: 25
  • Resistance Tolerance (±): 5%
  • Termination: Bushing Panel Mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole Bag

Buy Now  $1.49


2 Watt Round Cermet Potentiometer 7/8 Inch 500 Ohm 5% Wire Wound

Buy Now  $9.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.