Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> BI TECH/Beckman Trimmers

1 13/16 Inch Round Wirewound Precision Potentiometer 2K Ohms 5 Watt 3% 10 Turns Bushing Panel Mount

View A-R15K-L.25: 1 13/16 Inch Round Wirewound Precision Potentiometer 10 Turns

A-R15K-L.25: 1 13/16 Inch Round Wirewound Precision Potentiometer 10 Turns

View Larger Image
Image is representative only
BI Technologies
Jameco Part no. 2199501
Manufacturer BI TECHNOLOGIES
Manufacturer no. A-R15K-L.25
web exclusive
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
  • Availability:Ship  4 Days ARO 

 Add to cart

1 13/16 Inch Round Wirewound Precision Potentiometer 10 Turns

Specifications

  • Ohms: 2K
  • Shape: Round
  • Size (inch):1 13/16
  • Watts: 5
  • Number of Turns: 10
  • Resistance Tolerance (±): 3%
  • Termination: Bushing Panel Mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.