Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> Constant Current LED Drivers

20W Class 2 Dimmable LED Driver with DC Magnetic Transformer 12VDC 1.6A

View M20L12DC: 20W Class 2 Dimmable LED Driver with DC Magnetic Transformer

M20L12DC: 20W Class 2 Dimmable LED Driver with DC Magnetic Transformer

View Larger Image
Image is representative only
Magnitude Lighting Transformer
Jameco Part no. 2199594
Manufacturer MAGNITUDE LIGHTING TRANSFORMER
Manufacturer no. M20L12DC
Catalog 142 , page 112
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $54.95
  • Availability: Ship  today  

 Add to cart

20W Class 2 Dimmable LED Driver with DC Magnetic Transformer


Output: 12 Volts DC @ 1.6 Amps

Magnitude's M20L12DC is the most compact LED driver on the market with a magnetic transformer core. It is equipped with one push-to-reset circuit breaker on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs on the bottom to enable easy installation that complies with electrical code requirements.

Features:

  • Acoustic humming and buzzing free
  • Push-to-reset circuit breaker on the output
  • Works with low-voltage TRIAC dimmers
  • 2 side knockouts
  • ETL listed
  • CSA listed
  • Class 2

    Specifications:

  • Maximum load: 20W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 11.4V
  • Input current full load: 206mA
  • Open circuit voltage: 12.5VDC
  • Output current full load: 1.6A
  • Efficiency: 85.7%
  • Double section bobbin coil
  • Dimensions: 5.03"L x 2.14"W x 2.00"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)
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
    60W Class 2 Dimmable LED Driver with DC Magnetic Transformer
    12VDC 4.8A Class 2

    Buy Now  $74.95


    60W Dimmable LED Driver with Magnetic Transformer Core
    12VAC 4.8A UL 8750

    Buy Now  $64.95


    40W Dimmable LED Driver with Magnetic Transformer Core
    12VAC 3.3A UL8750

    Buy Now  $54.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.