Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> Constant Current LED Drivers

20W Class 2 Dimmable LED Driver with DC Magnetic Transformer 24VDC 0.8A Class 2

View M20L24DC: 20W Class 2 Dimmable LED Driver with DC Magnetic Transformer

M20L24DC: 20W Class 2 Dimmable LED Driver with DC Magnetic Transformer

View Larger Image
Image is representative only
Magnitude Lighting Transformer
Jameco Part no. 2199607
Manufacturer MAGNITUDE LIGHTING TRANSFORMER
Manufacturer no. M20L24DC
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $53.95
  • Availability:Ship 02/06/16 

 Add to cart

20W Class 2 Dimmable LED Driver with DC Magnetic Transformer


Output: 24 Volts DC @ 0.8 Amps

Magnitude's M20L24DC is the most compact LED driver on the market with a magnetic transformer core. It is equipped with one push-to-reset circuit breaker on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs on the bottom to enable easy installation that complies with electrical code requirements.

Features:

  • Low operating temperature
  • Acoustic humming and buzzing free
  • Push-to-reset circuit breaker on the output
  • Works with low-voltage TRIAC dimmers
  • 2 bottom knockouts
  • ETL listed
  • CSA listed
  • Class 2

    Specifications:

  • Maximum load: 20W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 23V
  • Input current full load: 206mA
  • Open circuit voltage: 25VDC
  • Output current full load: 0.8A
  • Efficiency: 86.1%
  • Double section bobbin coil
  • Dimensions: 5.03"L x 2.14"W x 2.00"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)

    Resources and Downloads:

    Compatible Dimmers



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    40W Dimmable LED Driver with Magnetic Transformer Core
    12VAC 3.3A UL8750

    Buy Now  $59.95


    200W Dimmable LED Driver with DC Magnetic Transformer
    12VDC 15.6A UL 8750

    Buy Now  $104.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.