50W Class 2 Dimmable LED Driver with DC Magnetic Transformer
12VDC 4A

$64.95 ea


  • Part no.: 2199631
  • Manufacturer: MAGNITUDE LIGHTING TRANSFORMERS
  • Manufacturer no.: M50L12DC
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $64.95
5+ $58.95

50W Class 2 Dimmable LED Driver with DC Magnetic Transformer


Output: 12 Volts DC @ 4.0 Amps

Magnitude's M50L12DC is the most compact LED driver on the market with a magnetic transformer core. It is equipped with one push-to-reset circuit breaker on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs on the bottom to enable easy installation that complies with electrical code requirements.

Features:

  • Acoustic humming and buzzing free
  • Push-to-reset circuit breaker on the output
  • Works with low-voltage TRIAC dimmers
  • 2 bottom knockouts
  • ETL listed
  • CSA listed
  • Class 2

    Specifications:

  • Maximum load: 50W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 11.4V
  • Input current full load: 450mA
  • Open circuit voltage: 12.5VDC
  • Output current full load: 3.98A
  • Efficiency: 87.1%
  • Double section bobbin coil
  • Dimensions: 6.06"L x 2.59"W x 2.20"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)

    Resources and Downloads:

    Compatible Dimmers



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product