Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> Constant Current LED Drivers

60W Dimmable LED Driver with DC Magnetic Transformer 24VDC 2.4A Class 2

View M60L24DC: 60W Class 2 Dimmable LED Driver with DC Magnetic Transformer

M60L24DC: 60W Class 2 Dimmable LED Driver with DC Magnetic Transformer

View Larger Image
Image is representative only
Magnitude Lighting Transformer
Jameco Part no. 2199666
Manufacturer MAGNITUDE LIGHTING TRANSFORMER
Manufacturer no. M60L24DC
Catalog 142 , page 170
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $74.95
  • Availability:Ship  1 Days ARO 

 Add to cart

60W Class 2 Dimmable LED Driver with DC Magnetic Transformer


Output: 24 Volts DC @ 2.4 Amps

Magnitude's M60L24DC is the most compact LED driver on the market with a magnetic transformer core. It is equipped with one push-to-reset circuit breaker on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs on the bottom to enable easy installation that complies with electrical code requirements.

Features:

  • Low operating temperature
  • Acoustic humming and buzzing free
  • Push-to-reset circuit breaker on the output
  • Works with low-voltage TRIAC dimmers
  • 2 side knockouts
  • ETL listed
  • CSA listed
  • Class 2

    Specifications:

  • Maximum load: 60W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 23V
  • Input current full load: 540mA
  • Open circuit voltage: 25VDC
  • Output current full load: 2.4A
  • Efficiency: 89.8%
  • Double section bobbin coil
  • Dimensions: 6.06"L x 2.59"W x 2.20"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60W Class 2 Dimmable LED Driver with DC Magnetic Transformer
    12VDC 4.8A Class 2

    Buy Now  $79.95


    60W Dimmable LED Driver with Magnetic Transformer Core
    12VAC 4.8A UL 8750

    Buy Now  $69.95


    96W Dimmable LED Driver with DC Magnetic Transformer
    24VDC 4A Class 2

    Buy Now  $84.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.