Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> Constant Current LED Drivers

100W Dimmable LED Driver with DC Magnetic Transformer 12VDC 8A Nema 3R

View M100L12DC: 100W Dimmable LED Driver with DC Magnetic Transformer

M100L12DC: 100W Dimmable LED Driver with DC Magnetic Transformer

View Larger Image
Image is representative only
Magnitude Lighting Transformer
Jameco Part no. 2199682
Manufacturer MAGNITUDE LIGHTING TRANSFORMER
Manufacturer no. M100L12DC
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $74.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

100W Dimmable LED Driver with DC Magnetic Transformer


Output: 12 Volts DC @ 8.0 Amps

Magnitude's M100L12DC is the most compact LED driver on the market with a magnetic transformer core. It is equipped with one push-to-reset circuit breaker on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs on the bottom to enable easy installation that complies with electrical code requirements.

Features:

  • Acoustic humming and buzzing free
  • Push-to-reset circuit breaker on the output
  • Works with low-voltage TRIAC dimmers
  • 2 side knockouts
  • ETL listed
  • CSA listed
  • UL 1598
  • NEMA 3R enclosure

    Specifications:

  • Maximum load: 100W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 11.57V
  • Input current full load: 898mA
  • Open circuit voltage: 12.5VDC
  • Output current full load: 8.05A
  • Efficiency: 87.2%
  • Double section bobbin coil
  • Dimensions: 9.17"H x 3.06"W x 2.94"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)
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
    60W Class 2 Dimmable LED Driver with DC Magnetic Transformer
    12VDC 4.8A Class 2

    Buy Now  $74.95


    60W Dimmable LED Driver with Magnetic Transformer Core
    12VAC 4.8A UL 8750

    Buy Now  $64.95


    40W Dimmable LED Driver with Magnetic Transformer Core
    12VAC 3.3A UL8750

    Buy Now  $54.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.