Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> Constant Current LED Drivers

50W Dimmable LED Driver with Magnetic Transformer Core 12VAC 4.3A UL8750

View M50L12: 50W Dimmable LED Driver with Magnetic Transformer Core

M50L12: 50W Dimmable LED Driver with Magnetic Transformer Core

View Larger Image
Image is representative only
Magnitude Lighting Transformer
Jameco Part no. 2199797
Manufacturer MAGNITUDE LIGHTING TRANSFORMER
Manufacturer no. M50L12
Catalog 142 , page 170
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $54.95
  • Availability:Ship  2 Days ARO 

 Add to cart

50W Dimmable LED Driver with Magnetic Transformer Core


Output: 12 Volts AC @ 4.3 Amps

Magnitude's M50L12 is the most compact LED driver on the market with a magnetic transformer core. It is equipped with auto-reset breakers, one on the input and one on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs, one on each side, to enable easy installation that complies with electrical code requirements.

Features:

  • Acoustic humming and buzzing free
  • Two auto reset circuit breakers
  • Works with low-voltage TRIAC dimmers
  • 2 side knockouts
  • ETL listed
  • CSA listed
  • Class 2
  • UL 8750

    Specifications:

  • Maximum load: 50W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 11.5VAC
  • Input current full load: 410mA
  • Open circuit voltage: 12.5VAC
  • Output current full load: 4.34A
  • Efficiency: 89.7%
  • Double section bobbin coil
  • Dimensions: 6.1"H x 2.6"W x 2.3"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)
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
    60W Class 2 Dimmable LED Driver with DC Magnetic Transformer
    12VDC 4.8A Class 2

    Buy Now  $74.95


    60W Dimmable LED Driver with Magnetic Transformer Core
    12VAC 4.8A UL 8750

    Buy Now  $64.95


    40W Dimmable LED Driver with Magnetic Transformer Core
    12VAC 3.3A UL8750

    Buy Now  $54.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.