100W Dimmable LED Driver with Magnetic Transformer Core
12VDC 10.7A ETL CSA

$89.95 ea


  • Part no.: 2199965
  • Manufacturer: MAGNITUDE LIGHTING TRANSFORMERS
  • Manufacturer no.: M100L12DC-AR
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $89.95
5+ $80.95

100W Dimmable LED Driver with Magnetic Transformer Core


Output: 12 Volts DC @ 10.7 Amps

Magnitude's M100L12DC-AR is the most compact LED driver on the market with a magnetic transformer core. It is equipped with auto-reset breakers, one on the input and one on the output, which protect both the load and driver. The driver is encased in a coated metal box that includes 2 knock-outs, one on each side, to enable easy installation that complies with electrical code requirements.

Features:

  • Acoustic humming and buzzing free
  • Two auto reset circuit breakers
  • Works with low-voltage TRIAC dimmers
  • 2 side knockouts
  • ETL listed
  • CSA listed

    Specifications:

  • Maximum load: 100W
  • Input: 120VAC @ 60Hz
  • Output voltage full load: 11.2VDC
  • Input current full load: 1.33A
  • Open circuit voltage: 14.5VDC
  • Output current full load: 10.76A
  • Efficiency: 77.4%
  • Double section bobbin coil
  • Dimensions: 6.06"H x 2.50"W x 2.20"D

    Applications:

  • Both dimmable and non-dimmable LEDs
  • LED fixtures
  • LED panels
  • LED strip lights (ribbon)

    Resources and Downloads:

    Compatible Dimmers



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product