Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Test & Measurement

C

Metal Detector Kit

View 95050: Metal Detector Kit Main Body -1

95050: Metal Detector Kit Main Body -1

View Larger Image
Image is representative only
Artec Educational
Jameco Part no. 2200022
Manufacturer ARTEC EDUCATIONAL
Manufacturer no. 95050
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $12.49
  • Availability: Call  

 Add to cart

Metal Detector Kit

Easy and fun to assemble! Make your very own working metal detector. The metal detector's magnet field is affected when there is metal near it. The detector senses this change in the magnetic field, allowing it to detect metal.

Contents

  • Main body - 1
  • Paper coil cover - 1
  • Paper coil holder - 1
  • Circuit board holder - 1
  • Double-sided tape (thick) - 1
  • Double-sided tape (thin) - 4
  • Circuit board - 1

    Specifications

    Materials
    Circuit board Epoxy, copper, Main body Paper
    Dimensions Assembled
    240 x 120 x 90 mm (9.45" x 4.72" x 3.54")



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Robotic Arm Edge 187 Piece Kit

    Buy Now  $49.95


    Dual-Output Adjustable Linear Regulated Power Supply Kit

    Buy Now  $29.95


    Circuit Skills: Easy LED Color Organ Kit

    Buy Now  $39.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.