Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

3.5MM Panel Mount Audio Jack - 4 Connector

View SJ-43502PM: 3.5MM Panel Mount Audio Jack -4 Connector Rating: 34VDC or 34VAC @ 1A

SJ-43502PM: 3.5MM Panel Mount Audio Jack -4 Connector Rating: 34VDC or 34VAC @ 1A

View Larger Image
Image is representative only
CUI Inc.
Jameco Part no. 2201535
Manufacturer CUI INC.
Manufacturer no. SJ-43502PM
web exclusive
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
50+ $1.49
  • Availability:Ship  1 Days ARO 

 Add to cart

Audio Jack


Specifications:

  • Rating: 34VDC or 34VAC @ 1A
  • Contact resistance: 50mΩ (max)
  • Insulation resistance: 100MΩ (min): 500VDC
  • Voltage withstand: 500VAC R.M.S for 1 minute
  • Life: 5000 cycles
  • Inner diameter: 3.5mm
  • Operating temperature: -20°C to 70°C
  • Mounting: panel mount
  • Hex nut material: steel
  • Hex nut plating: nickel
  • Terminal material: copper alloy
  • Terminal plating: gold or nickel
  • 4 Connectors
  • 3 Terminals

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    JACK, AUDIO STEREO, 3.50mm, 3-TERMINAL, 10.10Hx8.40Wx17.60L mm, BLACK WITH NUT

    Buy Now  $1.49


    Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

    Buy Now  $1.95


    Connector 0.25" Phone Jack Female 3 Position Solder Lug Straight Panel Mount 3 Terminal 1 Port

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.