Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

24W AC-to-DC Regulated Switching Table-Top Power Supply 12V 2A

View EADP-24KBB: 24W AC-to-DC Regulated Switching Table-Top Power Supply

EADP-24KBB: 24W AC-to-DC Regulated Switching Table-Top Power Supply

View Larger Image
Image is representative only
Delta Electronics
Jameco Part no. 2197601
Manufacturer DELTA ELECTRONICS
Manufacturer no. EADP-24KBB
  RoHS compliant
Catalog 151 , page 96
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability: Ship  today  

 Add to cart

24W AC-to-DC Regulated Switching Table-Top Power Supply


12 Volts @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 100-240VAC @ 50-60Hz
  • DC cord length: 7 feet
  • AC cord not included, we recommend a 3-conductor AC power cord (p/n: 38050)
  • Dimensions: 4.7"L x 2.0"W x 1.2"H
  • Weight: 0.5 lbs.
  • Agency approvals: UL, CUL, CE

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Product TypeAC to DC Power Supply
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Length (inch)4.7
    Width (inch)2.0
    Height (inch)1.2
    Specification Value
    Agency ApprovalsUL/CUL/CE
    Primary Output Voltage (VDC)12
    Output Current (A)2
    Maximum Output Power (W)24
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $18.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.