Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose ±18 Volt 8 Pin SOIC N Rail

View LM833M/NOPB: OP Amp Dual General Purpose ±18 Volt 8 Pin SOIC N Rail

LM833M/NOPB: OP Amp Dual General Purpose ±18 Volt 8 Pin SOIC N Rail

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 841361
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM833M/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 34
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.65
50+ $0.59
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. DUAL AUDIO OP AMP


IC,LM833M/NOPB,DUAL AUDIO OP A
MP

Report a problem
Suggest a product
Specification Value
FamilyLM833
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage5mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current8mA@±15V
Minimum CMRR80dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product15MHz
Typical Input Noise Voltage Density4.5nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.7pA/rtHz@±15V
Specification Value
Typical Slew Rate7V/us@±15V
Typical Voltage Gain110dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBipolar
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeLow Noise Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

LM1875 - 20W Audio Power Amplifier

Buy Now  $3.15


Audio Amp Single Speaker 1 Channel Mono 18 Watt Class-AB 5-Pin (5+tab) Penta Wattatt Tube

Buy Now  $2.49


OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.