Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

24V AC-to-AC Wall Adapter Power Supply

View GPU572402000WA00: 24V AC-to-AC Wall Adapter Power Supply

GPU572402000WA00: 24V AC-to-AC Wall Adapter Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2197548
Manufacturer   JAMECO RELIAPRO
Manufacturer no. GPU572402000WA00
  RoHS compliant
Catalog 152 , page 88
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49
  • Availability: Ship Today  

 Add to cart

24V AC-to-AC Wall Adapter Power Supply


Output: 24 Volts AC @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 120VAC @ 60Hz
  • Length of cord: 6 feet
  • Size: 3.3"H x 2.6"W x 2.2"D
  • Weight: 1.7 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to AC Wall Adapter Transformer 12 Volt @ 1000mA Black Straight 2.1mm Female Plug

    Buy Now  $9.95


    AC to AC Wall Adapter Transformer 12 Volt @ 1500mA Black Straight 2.1mm Female Plug

    Buy Now  $11.95


    AC to AC Wall Adapter Transformer 16 Volt @ 1000mA Black Straight 2.1mm Female Plug

    Buy Now  $11.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.