48W AC-to-DC Unregulated Linear Table-Top Power Supply

$15.95 ea


  • Part no.: 2197572
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EHU240200
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95

48W AC-to-DC Unregulated Linear Table-Top Power Supply


Output: 24 Volts @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 120VAC @ 60Hz
  • Length of DC cord: 6 feet
  • Length of AC cord: 6 feet
  • Size: 4.4"L x 3.1"W x 2.6"H
  • Weight: 2.5 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)2
    Maximum Output Power (W)48
    AC Power CordINCLUDED
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Length (inch)4.4
    Width (inch)3.1
    Height (inch)2.6
    Agency ApprovalsUL
    ColorBlack
    TypeUnregulated Linear
    StyleDesktop Adapter


    Report a problem
    Suggest a product