12V AC-to-AC Wall Adapter Power Supply

$14.95 ea


  • Part no.: 2197581
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: GPU481202000WAOO
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.49

12V AC-to-AC Wall Adapter Power Supply


Output: 12 Volts AC @ 2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female
  • Input: 120VAC @ 60Hz
  • Length of cord: 6 feet
  • Size: 3.3"H x 2.6"W x 2.2"D
  • Weight: 1.7 lbs.
  • Agency approvals: UL, CUL

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)12
    Input Voltage (VAC)120
    Output Current (A)2
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.1mm x 5.5mm
    Agency ApprovalsUL, CUL


    Report a problem
    Suggest a product