24V Pull Type Solenoid 10 Watt

$16.95 ea


  • Part no.: 2201818
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: SH-T2551
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
5+ $14.95
25+ $13.49

24V Pull Type Solenoid

Features:

  • Nominal voltage: 24VDC
  • Coil resistance: 57.6 ohm (±10%)
  • Power rating: 10W
  • Holding force: 4 lbs.
  • Stroke: 1.0 inch
  • Continuous
  • Size: 3.3"L x 1.0"Dia.
  • Weight: 0.39 lbs.
  • Shaft diameter: 0.43"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product