Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

12VDC 6A SPDT PC Mount Relay

View AZ8-1CH-12DE: 12VDC 6A SPDT PC Mount Relay (Miniature)

AZ8-1CH-12DE: 12VDC 6A SPDT PC Mount Relay (Miniature)

View Larger Image
Image is representative only
American Zettler
Jameco Part no. 2197636
Manufacturer AMERICAN ZETTLER
Manufacturer no. AZ8-1CH-12DE
Catalog 161 , page 70
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69
500+ $0.59
  • Availability: Ship Today  

 Add to cart

12VDC 6A SPDT PC Mount Relay


Features:

  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 320Ω
  • Contact current: 6A
  • Contact voltage: 300VAC/150VDC
  • Number of pins: 5
  • Dimensions: 0.84"L x 0.64"W x 0.57"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.59


    Electromechanical Relay Double Pole Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.25


    Electromechanical Relay Single Pole Double Throw 1A 5 Volt 167Ohm Through Hole

    Buy Now  $2.99

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.