Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Storage >> Other Hard Drives

Hydra - Multi-Function WiFi Drive

View BHYD4100: Hydra -Multi-Function WiFi Drive (Storage)

BHYD4100: Hydra -Multi-Function WiFi Drive (Storage)

View Larger Image
Image is representative only
Bberii
Jameco Part no. 2201703
Manufacturer BBERII
Manufacturer no. BHYD4100
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$159.95

# of Unit Price
1+ $159.95
5+ $144.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

Hydra - Multi-Function WiFi Drive

The Bberii Hydra multi-function WiFi drive is an elegantly designed 4 in 1 comprehensive solution for travel, convenience, and functionality. This little goldmine can be used as an external hard drive, a personal cloud, a private WiFi Hotspot, and a power supply to charge devices.



Features

  • External 2.5" SATA drive storage up to 1TB (optional HDD sold separately)
  • Access files and features through multiple platforms
  • 4000mAh battery capacity
  • Fast data transfer rates with USB 3.0

    Applications

  • Multi-function travel companion
  • Convenient external data storage solution
  • Private hotspot in public WiFi settings
  • Personal cloud that acts as a portable server
  • Stream video and audio files
  • Portably charge your USB connected device such as Smartphones.

    Package Contents

  • Bberii Hydra Multi-function WiFi Drive
  • USB 3.0 micro-B data cable

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.