2x5 Watt Amplifier for Portable Audio Player Kit 6-14VDC/1A

$16.95 ea


  • Part no.: 2196588
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: MK190
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
5+ $15.49

2x5 Watt Amplifier Kit for MP3 Player

Features

  • big sound from a small unit
  • low distortion
  • input: stereo 3.5mm jack
  • volume adjust complete with attractive knob
  • slide on/off switch
  • blue indicator led

    Specifications

  • 2 x 5Wrms (10% THD @ 4ohm / supply 14V)
  • sensitivity: 400mVrms for full output
  • freq. response: 30Hz - 100kHz (-3dB / 8 ohm)
  • power supply: 6-14VDC / 1A max. (example Jameco 252824)
  • speaker impedance: 4-32 ohm
  • dimensions (W x D x H): 66 x 53 x 25 mm / 2.59 x 2.08 x 0.98"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product