40 Piece 4.72 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

$4.95 ea


  • Part no.: 2196641
  • Manufacturer: Velleman
  • Manufacturer no.: K/STB
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

40 Piece 4.72 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

Heat-shrinkable tubing is universally applied for the insulation of connections or for the end-handling of electric wire, for the insulation of soldered points on resistors and capacitors, for the identification and encapsulation of electric wire, for the corrosion-proofing of metallic rods or tubes and for the protection of antennas. Heat-shrinkable tubes are used for the corrosion-proof and waterproof connection of fiber optic cable.

Features:

  • Contains:
  • ⌀0.04" x 4.72": 10 pcs
  • ⌀0.08" x 4.72": 10 pcs
  • ⌀0.16" x 4.72": 5 pcs
  • ⌀0.24" x 4.72": 5 pcs
  • ⌀0.35" x 4.72": 5 pcs
  • ⌀0.47" x 4.72": 5 pcs

  • Halogen and dioxine free
  • Flame retardant

    Specifications:

  • Color: black
  • Shrinking temperature: 194°F
  • Max. temperature: 248°F
  • Approximate shrink ratio: 2:1
  • Dielectric strength: 15kV/mm

    Report a problem
    Suggest a product
  • Specification Value
    ColorBLACK
    PackagingKIT
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4.72
    Product DiameterASSORTED
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product