Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Management Products >> Heat Shrink Tubing

40 Piece Multicolor Heat-Shrinkable Tube Kit 2:1 Shrinking Ratio

View K/STMC: Heat Shrinkable Tube Kit -40PCS -Multicolor Contains:

K/STMC: Heat Shrinkable Tube Kit -40PCS -Multicolor Contains:

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2196650
Manufacturer VELLEMAN INC.
Manufacturer no. K/STMC
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Heat Shrinkable Tube Kit - 40pcs - Multicolor


Heat-shrinkable tubing is universally applied for the insulation of connections or for the end-handling of electric wire, for the insulation of soldered points on resistors and capacitors, for the identification and encapsulation of electric wire, for the corrosion-proofing of metallic rods or tubes and for the protection of antennas. Heat-shrinkable tubes are used for the corrosion-proof and waterproof connection of fiber optic cable.

Features:

  • Contains:
    • ⌀0.04" x 4.72": 10 pcs
    • ⌀0.08" x 4.72": 10 pcs
    • ⌀0.16" x 4.72": 5pcs
    • ⌀0.24" x 4.72": 5 pcs
    • ⌀0.35" x 4.72": 5 pcs
    • ⌀0.47" x 4.72": 5 pcs
  • Halogen and dioxine free
  • Flame retardant

    Specifications:

  • Color: mixed color
  • Shrinking temperature: 194°F
  • Max. temperature: 248°F
  • Shrinking ratio: 2:1
  • Dielectric strength: 15kV/mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEAT SHRINK TUBING,TUBING KIT,BLACK,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $19.95


    HEAT SHRINK TUBING,TUBING KIT,COLOR,154 PIECES KIT,WITH PLASTIC BOX,4 INCH PIECES

    Buy Now  $22.95


    HEAT SHRINK TUBING,FIT221-3/4-CLEAR,4 FEET,CLEAR POLYOLEFIN TUBING

    Buy Now  $3.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.