Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

12V Pull Type Solenoid 10 Watt

View SH-T2551L: 12V Pull Type Solenoid Nominal Voltage: 12VDC

SH-T2551L: 12V Pull Type Solenoid Nominal Voltage: 12VDC

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2196748
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SH-T2551L
  RoHS compliant
Catalog 161 , page 83
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $14.49
25+ $12.95
  • Availability: Ship Today  

 Add to cart

12V Pull Type Solenoid


Features:

  • Nominal voltage: 12VDC
  • Coil resistance: 14.4 ohm (±10%)
  • Power rating: 10W
  • Holding force: 4 lbs.
  • Stroke: 1.5 inch
  • Continuous
  • Size: 3.3"L x 1.0"Dia.
  • Weight: 0.39 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Tubular Push Solenoid 20 Ohms

    Buy Now  $16.95


    12VDC Continuous Tubular Pull Solenoid

    Buy Now  $14.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.