AC to DC Switching Enclosed Power Supply Single Output with PFC Function 5 Volts 90 Amps 450 Watts

$94.95 ea


  • Part no.: 2197960
  • Manufacturer: Mean Well
  • Manufacturer no.: RSP-500-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $94.95
10+ $84.95

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 5 Volts 90 Amps 450 Watts

5 Volts @ 90 Amps

Specifications

  • Output Power (W): 450
  • Size (L x W x H) inches: 9 X 51.6
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1%
  • Efficiency: 83%
  • Frequency Range: 47-63 Hz
  • Voltage Range 85-264 VAC
  • Agency Approvals: UL/CUL/TUV/CB/CE
  • Universal AC input / Full range
  • Built in active PFC function, PF > 0.95
  • Protections: short circuit, over voltage, over temperature, overload
  • Forced air cooling by built in DC fan with on-off control function
  • Built in remote sense function
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)90
Maximum Output Power (W)450
FamilyRSP-500
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)5.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)9.06
Width (inch)5
Height (inch)1.59
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product