Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

24 Volt DC Brushless Fan 226 CFM Ball Bearing 120 by 120 by 38 Mm

View RGH1238B2-FG: 24VDC Brushless Tubeaxial Fan

RGH1238B2-FG: 24VDC Brushless Tubeaxial Fan

View Larger Image
Image is representative only
Thermactive Electronics LLC
Jameco Part no. 2197724
Manufacturer THERMACTIVE ELECTRONICS LLC
Manufacturer no. RGH1238B2-FG
  RoHS compliant
Catalog 142 , page 91
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $22.49
50+ $18.95
100+ $15.95
  • Availability: Ship  today  

 Add to cart

24VDC Brushless Tubeaxial Fan


Features

  • Size: 120mm x 120mm x 38mm
  • Air flow: 226 CFM
  • Ball bearings
  • Voltage: 24VDC
  • Current: 1700mA
  • Noise: 65 dBA
  • Connection: 12-inch leads
  • Agency approvals: UL, CUL, CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

    Buy Now  $10.95


    DC Fan Ball 24 Volt 31dB Flange Mount

    Buy Now  $9.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.