Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

60W Dual Output AC-to-DC Open-Frame Switching Power Supply 3.3V 6A / 5V 8A

View SNP-N563: 60W Dual Output AC-to-DC Open-Frame Switching Power Supply

SNP-N563: 60W Dual Output AC-to-DC Open-Frame Switching Power Supply

View Larger Image
Image is representative only
American Skynet Electronic
Jameco Part no. 2197741
Manufacturer AMERICAN SKYNET ELECTRONIC
Manufacturer no. SNP-N563
  RoHS compliant
Catalog 161 , page 101
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
  • Availability: Ship Today  

 Add to cart

60W Dual Output AC-to-DC Open-Frame Switching Power Supply


Output:
Channel 1: 3.3 Volts @ 6 Amps
Channel 2: 5 Volts @ 8 Amps


Features:

  • Input voltage: 85-264VAC @ 47-63Hz
  • Efficiency: > 70%
  • Protection: Overload, short-circuit, over-voltage
  • Operating temperature range: 0 to 50°C Dimensions: 5.0"L x 3.0"W x 1.3"H
  • Weight: 0.35lbs.
  • Agency approvals: UL, CUL, TUV, CSA, VDE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)3.3
    Additional Output Voltages (VDC)5
    Specification Value
    Output Current (A)6


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.