Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

10KΩ Slide Potentiometer with Green LED

View RA3045F-20G-15LC-B10K-C: 10KΩ Slide Potentiometer with Green LED

RA3045F-20G-15LC-B10K-C: 10KΩ Slide Potentiometer with Green LED

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 2203952
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RA3045F-20G-15LC-B10K-C
  RoHS compliant
Catalog 142 , page 41
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
100+ $1.75
  • Availability: Call  

 Add to cart

10kΩ Slide Potentiometer with Green LED


Features:

  • Resistance: 10kΩ
  • Tolerance: ±20%
  • Slide Life: 15,000 Cycles
  • Rated Voltage: 200V
  • Rated Wattage: 0.2W
  • Insulation resistance: 100mΩ @ 250V DC
  • Breakdown voltage: 300VAC for 1 minute
  • Linear Taper
  • Center Detent
  • No Knob required
  • Lever length: 15mm
  • Slide travel: 30mm
  • Green LED indicator

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

    Buy Now  $1.75


    POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

    Buy Now  $1.49


    POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.