10kΩ PC Mount Slide Potentiometer

$1.95 ea


  • Part no.: 2203961
  • Manufacturer: ALPHA ELECTRONICS(TAIWAN)
  • Manufacturer no.: RA6043F-20-10EB1-B14
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

10kΩ PC Mount Slide Potentiometer


Features:

  • Resistance: 10kΩ
  • Tolerance: ±20%
  • Slide Life: 15,000 Cycles
  • Rated Voltage: 200V
  • Rated Wattage: 0.2W
  • Insulation resistance: 100MΩ @ 250V DC
  • Breakdown voltage: 300VAC for 1 minute
  • Linear Taper
  • Center Detent
  • No Knob required
  • Lever length: 10mm
  • Slide travel: 60mm

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer


    Report a problem
    Suggest a product