Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

50KΩ PC Mount Slide Potentiometer

View RA6043F-20-10EB1-B54: 50KΩ PC Mount Slide Potentiometer (Resistors)

RA6043F-20-10EB1-B54: 50KΩ PC Mount Slide Potentiometer (Resistors)

View Larger Image
Image is representative only
Alpha Electronics(Taiwan)
Jameco Part no. 2203987
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RA6043F-20-10EB1-B54
  RoHS compliant
Catalog 142 , page 41
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability:Ship  2 Days ARO 

 Add to cart

50kΩ PC Mount Slide Potentiometer


Features:

  • Resistance: 50kΩ
  • Tolerance: ±20%
  • Slide Life: 15,000 Cycles
  • Rated Voltage: 200V
  • Rated Wattage: 0.2W
  • Insulation resistance: 100MΩ @ 250V DC
  • Breakdown voltage: 300VAC for 1 minute
  • Linear Taper
  • Center Detent
  • No Knob required
  • Lever length: 10mm
  • Slide travel: 60mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

    Buy Now  $1.75


    POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

    Buy Now  $1.49


    POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.